Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 703W-00/03

QUALT 703W-00/03 Connectors > Power Connectors > AC RECEPTACLES
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 703W-00/03.

IHS

Datasheet1 page19 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Qualtek744W-00/04
3 Position 250 V Receptacle Male Pins Panel Mount Connector
Schurter6100.3200
6100 Series 4.8 x 0.8 mm Terminal 250 V 10 A Screw On Power Entry Module
Qualtek701W-X2/03
Mains Power Connector, 15/10A, 250VAC, Male, Quick Connect Terminal, Receptacle
Qualtek701W-X2/04
Power Connector Receptacle, 3 POS, Straight, Panel Mount, 3 Terminals, 1 Port, Bulk
Schurter4300.0701
0709 Series NEMA 5-15R 125 V 15 A Snap-in Mounting Power Outlet (Mains Socket)

Descriptions

Descriptions of Qualtek 703W-00/03 provided by its distributors.

QUALT 703W-00/03 Connectors > Power Connectors > AC RECEPTACLES
Black 10 A 250 V Receptacle AC Connection Power Inlet
Conn IEC 60320 C14 Inlet RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
Ac Power Inlet Iec 320 Screw Mount .187 Qd Solder
AC Power Entry Modules Screw Mnt .187 QD
Inlets and Outlets Screw Mnt .187 QD
PWR CONN IEC, IEC C14 INLET, 15A, 250VAC;
PWR ENT RCPT IEC320-C14 PANEL QC
703W-00/03, QUALTEK ELECTRONICS
POWER ENTRY, RCPT, 15A, 250VAC, QC; IEC Connector Type: IEC C14 Inlet; Current Rating: 15A; Voltage Rating: 250VAC; Contact Termination Type: Quick Connect; Connector Mounting: Snap-In, Flange Mount; Produ 16P2517

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 703W-00/03.
  • 703W00/03