Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group W3009

Center Frequency: 1.575Ghz; Antenna Case Size: 10Mm X 3.2Mm X 4Mm; Product Range: - Rohs Compliant: Yes
$ 1.088
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3009.

Master Electronics

Datasheet6 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
-0.08%

CAD Models

Download Yageo Group W3009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupW3011A
Chip Antenna, Single Band, Linear, Vertical, 1.559 GHz to 1.606 GHz, Surface Mount
Yageo GroupW3010
Chip Antenna, 1.585Ghz, 10Mm X 3.2Mm X 2Mm; |Pulse Electronics W3010
Yageo GroupW3110
Internal Antenna, Helical, Single Band, 1.57542 GHz, Linear, Right Hand Circular, Surface Mount
Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Chip Antenna, Single Band, 2.8 GHz, Surface Mount
Ceramic Antenna, 2.47GHZ, 50 Ohm, 3W Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group W3009 provided by its distributors.

Center Frequency:1.575Ghz; Antenna Case Size:10Mm X 3.2Mm X 4Mm; Product Range:- Rohs Compliant: Yes
Chip Antenna, Single Band, 1.575 GHz, Surface Mount
Chip Antenna 3dBi 1.575GHz Antennas ROHS
Antenna Ceramic 3dBi Gain 2-Pin CSMD
Attenuator 3dB 50Ω 1.57542GHz SMD 10mm × 3.2mm × 4mm
RF ANT 1.575GHZ CHIP SOLDER SMD
W3009, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3009.