Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group TX1344NL

Xfmr, sept, t1, yuba, et, 1: 1, Rpb/Tube; |Pulse Electronics TX1344NL

$ 5.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX1344NL.

IHS

Datasheet2 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.665
$ 6.066
Stock
75,657
45,650
Authorized Distributors
6
6
Inductance
1.2 mH
1.2 mH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupPE-68678NL
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPE-68678NLT
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group TX1344NL provided by its distributors.

Xfmr, sept, t1,yuba, et,1:1, Rpb/Tube; |Pulse Electronics TX1344NL
T1/E1/CEPT/ISDN-PRI TRANSFORMER | XFRMR OCTAL 1:1/1:2 1.2MH SMD
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port
Telecom Transformer 1:1/1:2 1500Vrms Surface Mount
Telecom Transformer 1:1/1:2 32Term. Gull Wing SMD
SMALLER OCTAL TRANSFORMER, T1/E1 TRANSFORMER
1:1, 1:2 T1/E1 (8-Ch) 1.2mH SMD 25.4mm × 7.87mm × 7.49mm
Audio & Signal Transformers XFMR DUAL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.