Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group TX1099NLT

Telecom Transformer 1: 1: 0.8/1: 1: 0.8 1500Vrms 1Ohm/1Ohm Prim. DCR Surface Mount

$ 3.214

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX1099NLT.

IHS

Datasheet8 pages20 years ago

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+67.81%

Alternate Parts

Price @ 1000
$ 3.214
$ 3.333
Stock
110,585
41,964
Authorized Distributors
6
6
Inductance
1.2 mH
1.2 mH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
2121.64 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-27

Related Parts

Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupPE-68678NL
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPE-68678NLT
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group TX1099NLT provided by its distributors.

Telecom Transformer 1:1:0.8/1:1:0.8 1500Vrms 1Ohm/1Ohm Prim. DCR Surface Mount
Telecom Transformer 2(1CT:1:0.8) 1Ohm/1Ohm Prim. DCR 16 Terminal Gull Wing SMD
Xfmr, dual, t1,bh, et,1:0.8/1, 1:0.8/1.tr /; |Pulse Electronics TX1099NLT
1CT:1:0.8,1CT:1:0.8 T1/E1(Dual channel) 11dB@ 2MHz to 3MHz,14dB@ 2MHz to 3MHz 1Ω,1Ω 1Ω,1Ω 1.5KV SMD SMD mount 12.83mm*7.11mm*6.22mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX1099NL-T