Yageo Group T6003NLT

Audio Transformer 1: 1 1500Vrms 55Ohm Prim. DCR 70Ohm Sec. DCR 10 Terminal Gull Wing SMD
$ 4.851
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T6003NLT.

IHS

Datasheet1 page16 years ago

ODG (Origin Data Global)

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+1391%

CAD Models

Download Yageo Group T6003NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-10-31
LTD Date2023-01-31

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
Audio Transformer 1:1 1500Vrms 1.18KOhm Prim. DCR 1600Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group T6003NLT provided by its distributors.

Audio Transformer 1:1 1500Vrms 55Ohm Prim. DCR 70Ohm Sec. DCR 10 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers; PULSE; T6003NLT; 13.46 mm; Surface Mount; 1:1; SMD/SMT
Audio Transformers / Signal Transformers SMD Audio Xfmr 70Ohms
1.5 H DCR 70 Ohm SMD Audio Transformer
TRANSFORMER AUDIO 1:1 SMD / 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer Surface Mount
XFMR,SGL,AUD,EP13S, 235C,T NPB; XFMR,SGL,AUD,EP13S, 235C,T NPB
SMD Inductors Audio Transformer
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
1:1 General Purpose 600¦¸ 70¦¸ 20dB@ 200Hz,1dB@ 1kHz,25dB@ 10kHz 600¦¸ 55¦¸ 1.5KV SMD-10P 13.46mm*13.11mm*12.32mm
SMD-10P Audio Transformers ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T6003NLT.