Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T3023NLT

TRANSFORMER 1: 1 40UH SMD / 40μH, 40μH T3/E3 (Dual) Pulse Transformer 1: 1 Transmitter, 1: 1 Receiver Surface Mount
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T3023NLT.

IHS

Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 3.62
$ 3.66
Stock
23,733
38,689
Authorized Distributors
3
3
Inductance
40 µH
40 µH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPE-65967NL
Xfmr,sgl,t3,ls,smt,1:1,lf Rpb/Tube |Pulse PE-65967NL
Yageo GroupPE-65967NLT
Xfmr,sgl,t3,ls,1:1,lf,t&r Rpb/T&r |Pulse PE-65967NLT
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
Yageo GroupPE-65967
Telecom Transformer 1:1 6 Terminal Gull Wing SMD
Wurth Elektronik7491195112
Compliant Surface Mount 17.65 mm 14.5 mm 14 mm 400 kHz Tape & Reel (TR) 41 µH

Descriptions

Descriptions of Yageo Group T3023NLT provided by its distributors.

TRANSFORMER 1:1 40UH SMD / 40μH, 40μH T3/E3 (Dual) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 40uH 2-Port
Telecom Transformer 1:1/1:1 1500Vrms Surface Mount
Telecom Transformer 1:1/1:1 16Term. Gull Wing SMD
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.