Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T3023NL

TRANSFORMER 1: 1 40UH SMD / 40μH, 40μH T3/E3 (Dual) Pulse Transformer 1: 1 Transmitter, 1: 1 Receiver Surface Mount
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T3023NL.

IHS

Datasheet2 pages14 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 3.66
$ 3.62
Stock
38,689
24,711
Authorized Distributors
3
3
Inductance
40 µH
40 µH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPE-65967NL
Xfmr,sgl,t3,ls,smt,1:1,lf Rpb/Tube |Pulse PE-65967NL
Yageo GroupPE-68629NL
Xfmr, sgl, t3,hc, reinf,1:1 Npb/Tube; |Pulse Electronics PE-68629NL
Yageo GroupPE-65967NLT
Xfmr,sgl,t3,ls,1:1,lf,t&r Rpb/T&r |Pulse PE-65967NLT
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Yageo GroupPE-65967
Telecom Transformer 1:1 6 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group T3023NL provided by its distributors.

TRANSFORMER 1:1 40UH SMD / 40μH, 40μH T3/E3 (Dual) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 40uH 2-Port
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
Telecom Transformer 1:1/1:1 1500Vrms Surface Mount
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.