Yageo Group PE-65967NLT

Xfmr, sgl, t3, ls, 1: 1, lf, t&r Rpb/T&r |Pulse PE-65967NLT
$ 4.912
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65967NLT.

IHS

Datasheet4 pages16 years ago

Pulse SCT

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.912
$ 2.263
$ 2.263
Stock
33,939
64,565
64,565
Authorized Distributors
3
3
3
Inductance
40 µH
40 µH
40 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
2121.64 Vrms
2121.64 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-07-24
LTD Date2015-09-24

Related Parts

CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Yageo GroupPE-65967
Telecom Transformer 1:1 6 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group PE-65967NLT provided by its distributors.

Xfmr,sgl,t3,ls,1:1,lf,t&r Rpb/T&r |Pulse PE-65967NLT
Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 40uH 1-Port
Telecom Transformer 1:1 1500Vrms Surface Mount
Telecom Transformer 1:1 6Term. Gull Wing SMD
1:1 T3/E3 (Single) 40μH SMD SMD mount 7.62mm*7mm*6.23mm
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65967NLT