Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T1212NLT

Telecom Transformer, 1Ct: 1Ct, 1Ct: 2Ct; |Pulse Electronics T1212NLT

$ 7.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1212NLT.

IHS

Datasheet2 pages16 years ago

_legacy Avnet

Inventory History

3 month trend:
-32.08%

Alternate Parts

Price @ 1000
$ 7.328
$ 7.65
Stock
3,024
14,045
Authorized Distributors
6
6
Inductance
1.2 mH
1.2 mH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
-
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupPE-68678NL
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPE-68678NLT
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group T1212NLT provided by its distributors.

Telecom Transformer, 1Ct:1Ct, 1Ct:2Ct; |Pulse Electronics T1212NLT
Telecom Transformer 1CT:1CT/1CT:2CT 0.9Ohm Prim. DCR 12 Terminal Gull Wing SMD
Telecom Transformer 1:1/1:2 1500Vrms 0.9Ohm Prim. DCR Surface Mount
1CT:1CT,1CT:2CT T1/E1(Dual channel) 11dB@ 2MHz to 3MHz,14dB@ 2MHz to 3MHz 900mΩ 900mΩ 1.5KV SMD mount 17.15mm*11.58mm*8.64mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.