What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PE-69012

Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1: 1; 1: 1
$ 10.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-69012.

IHS

Datasheet4 pages18 years ago

Master Electronics

Sager Electronics

Sierra IC

Mouser

Inventory History

3 month trend:
-65.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX0068ANL
Audio Transformers / Signal Transformers; PULSE; HX0068ANL; 12.7 mm; Surface Mount; 1:1; Module
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group PE-69012 provided by its distributors.

Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1
Telecom Transformer 1: 1/1: 1 1500Vrms -1.3dB Surface Mount
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 10/100 PC Card SMD 1-Port
1:1 (Tx), 1:1 (Rx) LAN 10/100 Base-T SMD 25.4mm × 8.89mm × 2.39mm
1:1 Pulse Transformers(LAN) ROHS
Transformers Single Port Transfor
No. Of Ports:1 Port; Turns Ratio:1:1; Inductance:-; Isolation Voltage:1.5Kv; Transformer Mounting:Surface Mount; Operating Temperature Min:-; Operating Temperature Max:70°C; Product Range:Pe Series; Transformer Type:10/100 Base-T Rohs Compliant: No |Pulse Electronics PE-69012.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-69012.
  • PE69012