Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-68515LNL

Ethernet & Lan Transformer, 100 Base-Tx; |Pulse Electronics PE-68515LNL
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68515LNL.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Sager Electronics

_legacy Avnet

Component Distributors Inc.

Inventory History

3 month trend:
-18.66%

Alternate Parts

Price @ 1000
$ 4.68
$ 5.426
$ 5.426
Stock
69,960
59,931
59,931
Authorized Distributors
6
6
6
Inductance
-
-
-
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
1 dB
1 dB
1 dB
Return Loss
-18 dB
-18 dB
-18 dB
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -

Descriptions

Descriptions of Yageo Group PE-68515LNL provided by its distributors.

Ethernet & Lan Transformer, 100 Base-Tx; |Pulse Electronics PE-68515LNL
TRANSFORMER Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
1:1 Isolation and Data Interface (Encapsulated) SMD mount 25.4mm*8.89mm*9.4mm
Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port
Telecom Transformer 1:1 1500Vrms -1dB Surface Mount
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
UNLESS OTHERWISE SPECIFIED | XFRMR MODULE 1PORT 1:1 10/100B-T
PE-68515L 10/100BASE-T TRANSF RoHSconf
ETHERNET AND LAN TRANSFORMERS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-68515LNL.
  • PE68515LNL