Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-65861

Telecom Transformer 1CT: 2CT/1CT: 2CT 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
$ 4.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65861.

IHS

Datasheet1 page17 years ago

Electro Sonic

DigiKey

Mouser

Inventory History

3 month trend:
-81.76%

Alternate Parts

Price @ 1000
$ 4.05
$ 3.214
$ 3.214
Stock
14,481
33,710
33,710
Authorized Distributors
2
6
6
Inductance
-
1.2 mH
1.2 mH
Turns Ratio
1:2
1:2
1:2
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
11 dB
11 dB
11 dB
Power Rating
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Yageo GroupPE-65968NLT
Xfmr, sgl, t3,ls, smt, t&r Rpb/T&r |Pulse Electronics PE-65968NLT
Yageo GroupT1090NLT
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPE-65861NL
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group PE-65861 provided by its distributors.

Telecom Transformer 1CT:2CT/1CT:2CT 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
2(1CT:2CT) T1/CEPT/ISDN-PRI Transformer SMD 12.83mm*7.11mm*9.53mm
Transformers T1/E1 XFMR,DUAL, BH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65861