Yageo Group PE-65861NL

Telecom Transformer 2(1CT: 2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65861NL.

IHS

Datasheet9 pages10 years ago

ODG (Origin Data Global)

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
-4.37%

Alternate Parts

Price @ 1000
$ 3.28
$ 3.214
$ 3.214
Stock
115,060
27,252
27,252
Authorized Distributors
6
6
6
Inductance
1.2 mH
1.2 mH
1.2 mH
Turns Ratio
1:2
1:2
1:2
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
11 dB
11 dB
11 dB
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPE-65835NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Yageo GroupT1090NLT
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPE-64943NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group PE-65861NL provided by its distributors.

Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Telecom Transformer 1:2/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Xfmr, dual, t1,bh,2:1,1:2,tu, Rpb/Tube; |Pulse Electronics PE-65861NL
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por
Dual Inductor 1.2mH, 1.2mH SMD, 12.83mm × 7.11mm × 6.22mm
1CT:2CT Pulse Transformers(LAN) ROHS
TRANSFORMER TELECOM DUAL T1/E2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65861NL