Yageo Group HX5008NLT

Telecom Transformer 1000 Base-T Single Port Ethernet 1: 1 1500Vrms SMD T/R
$ 5.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX5008NLT.

IHS

Datasheet3 pages11 years ago
Datasheet4 pages20 years ago

_legacy Avnet

Factory Futures

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+91.89%

CAD Models

Download Yageo Group HX5008NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group HX5008NLT provided by its distributors.

Telecom Transformer 1000 Base-T Single Port Ethernet 1:1 1500Vrms SMD T/R
1:1 Isolation and Data Interface (Encapsulated) SOP-24 SMD mount 13.16mm*15.11mm*6.37mm
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
1:1 SOP-24-15.1mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
HX5008NLT, YAGEO / PULSE ELECTRONICS
TRANSFORMER MODULE GIGABIT 1PORT
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is HX5008FNLT.
TRANSF ENET&LAN, 1000 BASE-T POE, 1 PORT;
MDL,SIN,1GD,1: 1,SM,TR, NPB 51AK2779;
Transformers GIGABIT - COMPACT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX5008NL(T)
  • HX5008NLT.