Yageo Group HX5008NL

Datacom Transformer, 1000 BASE-T Application(s), 1: 1; 1: 1; 1: 1; 1: 1
$ 7.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX5008NL.

IHS

Datasheet3 pages11 years ago
Datasheet4 pages20 years ago

_legacy Avnet

Sager Electronics

Electro Sonic

iiiC

Inventory History

3 month trend:
+1.90%

CAD Models

Download Yageo Group HX5008NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group HX5008NL provided by its distributors.

Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1
HX5008NL Series 1500 Vrms 350 µH 100 MHz Single Channel Pulse Transformer
1000BASE-T MAGNETICS MODULE | MODULE SINGLE GIGABIT LAN 24SOIC
Audio Transformers / Signal Transformers 1000BaseT SMD PoE 325uH 1-Port
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Avnet Japan
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
THERMOSET PLASTIC MATERIAL TRANSFORMER
HX5008NL, YAGEO / PULSE ELECTRONICS
HX5008NLT For roll packaging,1:1 Isolation and Data Interface (Encapsulated) 350μH SMD mount 13.16mm*15.11mm*6.37mm
变压器, XFMR, 10/100/1000 BASE-T, 以太网供电, 1端口/SMD;
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is HX5008FNL.
HX5008 1:1 1000BaseT -40/+85°C
POE TRANSFORMER, 1: 1, 1PORT, 1000BASE-T; No. of Ports: 1 Port; Turns Ratio: 1: 1; Inductance: 325µH; Isolation Voltage: 1.5kV; Transformer Mounting: Surface Mount; Operating Temperature Min: -40°C; Operating 60AC4476

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX5008NL.