Yageo Group HX5004NLT

Telecom Transformer 1: 1 24 Terminal Gull Wing SMD / TRANSFORMER MODULE GIGABIT 1PORT
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX5004NLT.

Newark

Datasheet2 pages6 years ago

IHS

Electro Sonic

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-21.24%

CAD Models

Download Yageo Group HX5004NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX0068ANL
Audio Transformers / Signal Transformers; PULSE; HX0068ANL; 12.7 mm; Surface Mount; 1:1; Module
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
Audio Transformer 1:1 1500Vrms 1.18KOhm Prim. DCR 1600Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group HX5004NLT provided by its distributors.

Telecom Transformer 1:1 24 Terminal Gull Wing SMD / TRANSFORMER MODULE GIGABIT 1PORT
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por
Datacom Transformer, 1000 BASE-T Application(s), 1:1
1CT:1CT SMD,17.5x12.2mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
1CT:1CTT (Tx), 1CT:1CT (Rx) Isolation & Data Interface, Encapsulated, SMD, 17.53mm × 12.2mm × 5.76mm
HX5004NLT, YAGEO / PULSE ELECTRONICS
TRANSFORMER MODULE GIGABIT 1PORT
TRANSF ENET&LAN 1000 BASE-T 1 PORT 1:1;
MDL,SIN,1GD,1: 1,SMT,TR, RPB 51AK2775;
AUDIO TRANSFORMERS / SIGNAL TRAN

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.