Yageo Group H5120NLT

Audio Transformers / Signal Transformers; PULSE; H5120NLT; 16.51 mm; Surface Mount; 1: 1; Module
$ 6.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5120NLT.

Master Electronics

Datasheet2 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
-51.22%

CAD Models

Download Yageo Group H5120NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.94
$ 7.31
Stock
119,813
97,833
Authorized Distributors
6
6
Inductance
-
350 µH
Turns Ratio
1:1
1:1
Current Rating
-
8 mA
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1 dB
1 dB
Return Loss
-10 dB
-10 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group H5120NLT provided by its distributors.

Audio Transformers / Signal Transformers; PULSE; H5120NLT; 16.51 mm; Surface Mount; 1:1; Module
Transformer, Pulse, 1 Port, 1000BASE-T, 1.5kV, 8mA, 1:1, SMD
Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1CT
1CT:1CT Isolation & Data Interface (Encapsulated) 350μH SMD 16.51mm × 9.27mm × 2.08mm
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por
1CT:1CT SMD-24P,16.5x9.3mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Telecom Transformer 1CT:1CT 24Term. Gull Wing SMD
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
1000base -t magnet ics module Designed to Support Gigabit Transceivers | MODULE MAGNETIC 1PORT 1000BASE-T
H5120NLT, YAGEO / PULSE ELECTRONICS
Low profile Module, Gigabit single port
TRANSF ENET&LAN 1000 BASE-T 1 PORT 1:1;
MDL,SIN,1GD,1: 1,SMT,TR NPB 51AK2863;
MODULE MAGNETIC 1PORT 1000BASE-T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.