Yageo Group H5019NLT

DAP WITH FLAMMABILITY TRANSFORMER Datacom Transformer, 1000 BASE-T Application(s), 1: 1; 1: 1
$ 8.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5019NLT.

IHS

Datasheet3 pages11 years ago

Master Electronics

Inventory History

3 month trend:
-20.33%

CAD Models

Download Yageo Group H5019NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.08
$ 7.44
Stock
28,370
63,682
Authorized Distributors
6
6
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-1 dB
1 dB
Return Loss
-18 dB
-18 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX0068ANL
Audio Transformers / Signal Transformers; PULSE; HX0068ANL; 12.7 mm; Surface Mount; 1:1; Module
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H5019NLT provided by its distributors.

DAP WITH FLAMMABILITY TRANSFORMER Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1
Transformer 1CT:1CTT (Tx), 1CT:1CT (Rx) LAN 10/100/1000 Base-T 350μH SMD 19.81mm × 16.64mm × 2.54mm
1CT:1CT SMD-24P,19.8x16.6mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms -1dB Surface Mount
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
TRANSFORMER MODULE GIGABIT 1PORT
Gigabit - Single Port Low Profile
Transformers GIGABIT - COMPACT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5019NLT.