Yageo Group H5008NL

Telecom Transformer 1: 1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
$ 7.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5008NL.

IHS

Datasheet3 pages11 years ago
Datasheet4 pages20 years ago

Factory Futures

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
-9.11%

CAD Models

Download Yageo Group H5008NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-26
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
Audio Transformer 1:1 1500Vrms 1.18KOhm Prim. DCR 1600Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H5008NL provided by its distributors.

Telecom Transformer 1: 1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Port
Mdl, sin,1Gd,1:1,smt, tu, Npb; |Pulse Electronics H5008NL
350uH 1CT:1CT SMD-24P,18.9x13.7mm Pulse Transformers ROHS
LAN Transformer 1CT:1CTT(Tx), 1CT:1CT(Rx), 10/100/1000 Base-T, 350μH, 18.87mm × 13.67mm × 5.87mm, SMD
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
MODULE SINGLE GIGABIT LAN 24SOIC
IC REG BOOST ADJ/5V 450MA 8SOIC
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H5008FNL.
变压器, XFMR, 10/100/1000 BASE-T, 以太网供电, 1端口/SMD;
Transformers GIGABIT - COMPACT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.