Yageo Group H5007NL

1000BASE-T MAGNETICS MODULE Datacom Transformer, 1000 BASE-T Application(s), 1: 1; 1: 1; 1: 1; 1: 1
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5007NL.

IHS

Datasheet2 pages6 years ago
Datasheet4 pages20 years ago

Upverter

ODG (Origin Data Global)

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-25.54%

CAD Models

Download Yageo Group H5007NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-04-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H5007NL provided by its distributors.

1000BASE-T MAGNETICS MODULE Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1
Ethernet & LAN Transformer, 10/100/1000 Base-T, 1 Port, 1:1, 1.5 kV, Surface Mount
H5007NL: 1dB 100 MHz 1000 Base-T 1CT:1CT SMT Single Magnetic Module - SOIC-24
POE TRANSFORMER, 1: 1, 1PORT, 1000BASE-T; No. of Ports: 1 Port; Turns Ratio: 1: 1; Inductance: -; Isolation Voltage: 1.5kV; Transformer Mounting: Surface Mount; Operating Temperature Min: -; Operating Temperature Max: 70°C; Product Range: -

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5007NL.