Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1302NL

Telecom Transformer 2(1: 1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD

$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1302NL.

IHS

Datasheet3 pages11 years ago

Factory Futures

Sager Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group H1302NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
Yageo GroupH1102FNL
Transformer, 1:1, 1Port, 100Base-Tx, Smt; |Pulse Electronics H1102FNL
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS

Descriptions

Descriptions of Yageo Group H1302NL provided by its distributors.

Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Mdl, sin,100D,1:1,smt, tu, Npb/Tube; |Pulse Electronics H1302NL
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
Telecom Transformer 1:1/1:1 1500Vrms -1.1dB Surface Mount
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
RoHS peak reflow temperature rating: 245C | XFRMR MAGNETIC 1PORT 1:1 10/100
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
1:1(launcher),1:1(Receiver) Isolation and data interface(Packaged) SMD mount 12.7mm*9.09mm*6.12mm
H1302NL, YAGEO / PULSE ELECTRONICS
Audio & Signal Transformers 10/100 SGL XFMR
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H1302FNL.
XFRMR MAGNETIC 1PORT 1:1 10/100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.