Yageo Group PA0185NLT

Pulse Transformer 1: 1 1500Vrms 0.88Ohm Prim. DCR 0.62Ohm Sec. DCR 12.7Vus Surface Mount
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0185NLT.

IHS

Datasheet6 pages6 years ago

ODG (Origin Data Global)

Factory Futures

Master Electronics

Inventory History

3 month trend:
-3.57%

CAD Models

Download Yageo Group PA0185NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT1144NL
Telecom Transformer 1CT:1CT/1CT:2.4CT 0.85Ohm/0.85Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupT1144NLT
Telecom Transformer 1CT:1CT/1CT:2.4CT 0.85Ohm/0.85Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group PA0185NLT provided by its distributors.

Pulse Transformer 1:1 1500Vrms 0.88Ohm Prim. DCR 0.62Ohm Sec. DCR 12.7Vus Surface Mount
Gate Drive Transformer, 1:1, 980Uh; |Pulse Electronics PA0185NLT
Pulse Transformer, GATE DRIVE Application(s), 1:1
980 µH 17.2VµS8.64mm x 11.68mm Surface Mount SMT Gate Drive Transformer
Pulse Transformers SMD Gate Drive 980uH .88Ohms
Inductor 1:1 980μH 17.2Vμs SMD 8.64mm × 11.68mm × 4.06mm
SMT GATE DRIVE TRANSFORMER FOR SELV
XFMR GA-DR 1.4MH 1:1 SMD T NPB

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA0185NLT.