Yageo Group H1197NL

Telecom Transformer 1: 1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 16 Terminal Gull Wing SMD
$ 2.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1197NL.

IHS

Datasheet3 pages11 years ago

Factory Futures

X-ON

iiiC

Inventory History

3 month trend:
+68.11%

CAD Models

Download Yageo Group H1197NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
Yageo GroupH1102FNL
Transformer 1CT:1CTT(Tx), 1CT:1CT(Rx) LAN 10G Base-T 350μH SMD 12.7mm × 9.09mm × 5.99mm
Yageo GroupH1112NL
10/100Base-TX Single Port 1CT:1CT Surface Mount Transformer Module - SOIC-12
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group H1197NL provided by its distributors.

Telecom Transformer 1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 16 Terminal Gull Wing SMD
Xfrm, sin,100D,1:1,smt, tu Npb/Tube; |Pulse Electronics H1197NL
1CT:1CT Isolated Data Interface (Encapsulated) MAGNT SMD 12.7mm × 6.73mm × 6.22mm
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Por
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s)
RoHS peak reflow temperature rating 245C | XFRMR MAGNT MOD 1PORT POE 10/100
1CT:1CT SMD-16P,12.7x6.7mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms -1.2dB Surface Mount
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
H1197NL, YAGEO / PULSE ELECTRONICS
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H1197FNL.
1 Isolation and Data Interface (Encapsulated) Surface Mount HEIGHT DIM INCLUDES TERMINALS ALSO Pulse Transformer 1.5kV -16dB 6.73mm -1.2dB

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.