What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group H1174NL

Datacom Transformer, 10/100 BASE-TX Application(s), 1: 1; 1: 1; 1: 1; 1: 1

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1174NL.

IHS

Datasheet3 pages11 years ago

Factory Futures

Sager Electronics

Arrow Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-29
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-12-02
LTD Date2021-12-02

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H1174NL provided by its distributors.

Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1
1CT:1CT SMD-24P,13.1x12.7mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms -1.2dB Surface Mount
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
Dual low profile very compact package
MODULE XFRMR DUAL ETHER LAN 24P

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.