Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1012NLT

Ethernet & Lan Transformer; |Pulse Electronics H1012NLT
$ 3.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1012NLT.

IHS

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Sager Electronics

Factory Futures

iiiC

Inventory History

3 month trend:
-3.42%

Alternate Parts

Price @ 1000
$ 3.247
$ 3.4
Stock
87,066
76,223
Authorized Distributors
6
6
Inductance
350 nH
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1 dB
1 dB
Return Loss
-20 dB
-20 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS

Descriptions

Descriptions of Yageo Group H1012NLT provided by its distributors.

Ethernet & Lan Transformer; |Pulse Electronics H1012NLT
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT
Isolation & Data Interface (Encapsulated), SMD, 25.4mm × 9.91mm × 6.22mm
Telecom Transformer 1:1 1500Vrms -1dB Surface Mount
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port
STMICROELECTRONICS LD1117V50Fixed LDO Voltage Regulator, up to 15V, 1.1V Dropout, 5Vout, 800mAout, TO-220-3
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
Transformers 10/100 BASE-T MODULE
ETHERNET AND LAN TRANSFORMERS;
10/100 BASE-T SINGLE PORT MODU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.