Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1012NL

10/100 Base-t Single Port Transformer Modules | Module Transfmr Sngl Lan 16P SMD
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1012NL.

IHS

Datasheet3 pages11 years ago

Sager Electronics

Newark

Factory Futures

TME

Inventory History

3 month trend:
-12.20%

CAD Models

Download Yageo Group H1012NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 3.194
Stock
77,120
88,306
Authorized Distributors
6
6
Inductance
-
350 nH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1 dB
1 dB
Return Loss
-20 dB
-20 dB
Power Rating
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS

Descriptions

Descriptions of Yageo Group H1012NL provided by its distributors.

10/100 BASE-T SINGLE PORT TRANSFORMER MODULES | MODULE TRANSFMR SNGL LAN 16P SMD
Transformer: LAN; SMD; 0÷70°C; -1dB; Network: Ethernet 10/100Mbps
1CT:1CT Isolation and Data Interface (Encapsulated) SMD mount 25.4mm*9.91mm*6.22mm
Telecom Transformer 1:1 1500Vrms -1dB Surface Mount
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port
SMD-16P,25.4x9.9mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
TRANSFORMER, MODULE, ETHERNET;
MDL,SIN,100D,1:1,SMT,TU, RPB; RPB
ETHERNET AND LAN TRANSFORMERS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H1012NL.