Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H0013NL

Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1: 1; 1: 1
$ 4.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H0013NL.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Factory Futures

TME

Sager Electronics

Inventory History

3 month trend:
-6.13%

CAD Models

Download Yageo Group H0013NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.074
$ 3.766
Stock
55,314
77,740
Authorized Distributors
6
5
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-0.9 dB
-0.9 dB
Return Loss
-16 dB
-11 dB
Power Rating
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -

Descriptions

Descriptions of Yageo Group H0013NL provided by its distributors.

Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1
Audio Transformers / Signal Transformers 10/100Base-TX SMD 350uH .65Ohms 1-Port
Telecom Transformer 1:1/1:1 1500Vrms -0.9dB Surface Mount
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
1:1 SMD-16P,12.7x7.1mm Pulse Transformers(LAN) ROHS
10/100 PC Card LAN Magnetic Modules | MODULE MAGNETIC LAN 1:1 10/100
1:1(launcher),1:1(Receiver) Isolation and data interface(Packaged) SMD mount 12.7mm*7.11mm*1.98mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.