Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H0013NLT

Audio Transformers / Signal Transformers; PULSE; H0013NLT; 12.7 mm; Surface Mount; 1: 1; Module
$ 3.766
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H0013NLT.

IHS

Datasheet4 pages13 years ago

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-58.91%

CAD Models

Download Yageo Group H0013NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.766
$ 4.074
Stock
77,740
55,637
Authorized Distributors
5
6
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-0.9 dB
-0.9 dB
Return Loss
-11 dB
-16 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group H0013NLT provided by its distributors.

Audio Transformers / Signal Transformers; PULSE; H0013NLT; 12.7 mm; Surface Mount; 1:1; Module
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1
Audio Transformers / Signal Transformers 10/100Base-TX SMD 350uH .65Ohms 1-Port
Telecom Transformer 1:1/1:1 1500Vrms -0.9dB Surface Mount
Telecom Transformer 1:1/1:1 16Term. Gull Wing SMD
1:1 SMD,12.7x7.1mm Pulse Transformers(LAN) ROHS
1:1(launcher),1:1(Receiver) Isolation and Data Interface (Encapsulated) SMD SMD mount 12.7mm*7.11mm*1.98mm
MODULE MAGNETIC LAN 1:1 10/100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H0013NLT.