What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group E5908-4V0S54-L

Modular Connectors / Ethernet Connectors CONN RJ45 2X1 8P8C 30u Au THT
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group E5908-4V0S54-L.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
-8.31%

CAD Models

Download Yageo Group E5908-4V0S54-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
Molex 43030-0008 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 24-20 AWG, 43030 Series, Bag
TE Connectivity1-770174-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770178-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770969-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Yageo Group E5908-4V0S54-L provided by its distributors.

Modular Connectors / Ethernet Connectors CONN RJ45 2X1 8P8C 30u Au THT
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port
Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ45 CONN, R/A JACK, 8P8C, 2PORT, TH; Modular Connector Type:RJ45 Jack; Port Configuration:2 x 1 (Stacked); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole Mount RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5908-4V0S54-L-