PUI Audio AB3528B

Audio Indicator Diaphragm Piezo Wire Lead 2300Hz to 3300Hz
$ 1.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB3528B.

Sager Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
-1.81%

CAD Models

Download PUI Audio AB3528B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PUI AudioAB2720B
Audio Diaphragm Piezo 30Vp-p 1500Hz to 2500Hz Wire Lead
Audio Bender Piezo 30Vp-p 1500Hz to 2500Hz Cable Mount Wire Lead
Piezo Bender, 2.6Khz, 0.03 Uf, 300R; |Pui Audio AB3526B-LW100-R
PUI AudioAB3526B
Audio Indicator Diaphragm Piezo Wire Lead 2100Hz to 3100Hz
PUI AudioAB2726B
Piezo Bender, 2.6Khz, 0.05 Uf, 250R; |Pui Audio AB2726B

Descriptions

Descriptions of PUI Audio AB3528B provided by its distributors.

Audio Indicator Diaphragm Piezo Wire Lead 2300Hz to 3300Hz
PIEZO BENDER, 2.8KHZ, 0.03UF, 300 OHM ROHS COMPLIANT: YES
Speakers & Transducers 30VP-P 300 OHM
BUZZER ELEMENT STD 2.8KHZ 35MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio