PUI Audio AB2720B-LW100-R

Audio Bender Piezo 30Vp-p 1500Hz to 2500Hz Cable Mount Wire Lead
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2720B-LW100-R.

JRH Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+20.43%

CAD Models

Download PUI Audio AB2720B-LW100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PUI AudioAB2720B
Audio Diaphragm Piezo 30Vp-p 1500Hz to 2500Hz Wire Lead
PUI AudioAB3526B
Audio Indicator Diaphragm Piezo Wire Lead 2100Hz to 3100Hz
Piezo Bender, 2.6Khz, 0.03 Uf, 300R; |Pui Audio AB3526B-LW100-R
PUI AudioAB2726B
Piezo Bender, 2.6Khz, 0.05 Uf, 250R; |Pui Audio AB2726B

Descriptions

Descriptions of PUI Audio AB2720B-LW100-R provided by its distributors.

Audio Bender Piezo 30Vp-p 1500Hz to 2500Hz Cable Mount Wire Lead
Piezo Bender, 2Khz, 0.045 Uf, 300R; |Pui Audio AB2720B-LW100-R
Speakers & Transducers PIEZO CERAMIC BENDER 27MM DIA. 2.0KHZ
Piezo Bender, 2 kHz, 0.045 UF, 300 ohm, 1.07" Dia, 0.01" H
PIEZO BENDER, 2KHZ, 0.045UF, 300 OHM;

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio