PUI Audio AB2720B

Audio Diaphragm Piezo 30Vp-p 1500Hz to 2500Hz Wire Lead
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2720B.

Sager Electronics

Datasheet3 pages11 years ago

Mouser

Inventory History

3 month trend:
-0.11%

CAD Models

Download PUI Audio AB2720B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Audio Bender Piezo 30Vp-p 1500Hz to 2500Hz Cable Mount Wire Lead
PUI AudioAB3526B
Audio Indicator Diaphragm Piezo Wire Lead 2100Hz to 3100Hz
PUI AudioAB2726B
Piezo Bender, 2.6Khz, 0.05 Uf, 250R; |Pui Audio AB2726B

Descriptions

Descriptions of PUI Audio AB2720B provided by its distributors.

Audio Diaphragm Piezo 30Vp-p 1500Hz to 2500Hz Wire Lead
Piezo Bender, 2Khz, 0.045 Uf, 300R; |Pui Audio AB2720B
27mm Ceramic Piezo Bender, 2 kHz Resonant frequency, .23mm thin, Can we driven with direct TTL or CMOS signals up to Vp-p

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio