PUI Audio AB3526B-LW100-R

Piezo Bender, 2.6Khz, 0.03 Uf, 300R; |Pui Audio AB3526B-LW100-R
$ 1.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB3526B-LW100-R.

JRH Electronics

Datasheet1 page13 years ago

Sager Electronics

Inventory History

3 month trend:
+47.22%

CAD Models

Download PUI Audio AB3526B-LW100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PUI AudioAB3526B
Audio Indicator Diaphragm Piezo Wire Lead 2100Hz to 3100Hz
PUI AudioAB2726B
Piezo Bender, 2.6Khz, 0.05 Uf, 250R; |Pui Audio AB2726B
Audio Bender Piezo 30Vp-p 1500Hz to 2500Hz Cable Mount Wire Lead
PUI AudioAB2720B
Audio Diaphragm Piezo 30Vp-p 1500Hz to 2500Hz Wire Lead
PUI AudioAB3528B
Audio Indicator Diaphragm Piezo Wire Lead 2300Hz to 3300Hz

Descriptions

Descriptions of PUI Audio AB3526B-LW100-R provided by its distributors.

Piezo Bender, 2.6Khz, 0.03 Uf, 300R; |Pui Audio AB3526B-LW100-R
Speakers & Transducers PIEZO CERAMIC BENDER 35MM DIA. 30VP-P
Piezo Bender, 2.6 kHz, 0.03 UF, 300 ohm, 1.38" Dia, 0.03"" H"
wire,lead terminal 2.6kHz 300Ω wire mounting 35.0012mm*35.0012mm*533.4μm
2.6 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms
PIEZO BENDER, 2.6KHZ, 0.03UF, 300 OHM;
BUZZER ELEMENT STD 2.6KHZ 35MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio