PUI Audio AB3526B

Audio Indicator Diaphragm Piezo Wire Lead 2100Hz to 3100Hz
$ 1.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB3526B.

element14

Datasheet1 page22 years ago
Datasheet1 page20 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
+87.12%

CAD Models

Download PUI Audio AB3526B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Piezo Bender, 2.6Khz, 0.03 Uf, 300R; |Pui Audio AB3526B-LW100-R
PUI AudioAB2726B
Piezo Bender, 2.6Khz, 0.05 Uf, 250R; |Pui Audio AB2726B
PUI AudioAB2720B
Audio Diaphragm Piezo 30Vp-p 1500Hz to 2500Hz Wire Lead
Audio Bender Piezo 30Vp-p 1500Hz to 2500Hz Cable Mount Wire Lead
PUI AudioAB3528B
Audio Indicator Diaphragm Piezo Wire Lead 2300Hz to 3300Hz

Descriptions

Descriptions of PUI Audio AB3526B provided by its distributors.

Audio Indicator Diaphragm Piezo Wire Lead 2100Hz to 3100Hz
2.6 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms
Piezoelectric Benders 2.6KHz 300 Ohms 30nF
PIEZO BENDER, 2.6KHZ, 0.03UF, 300 OHM;
Speakers & Transducers 2.6KHz 300 Ohms 30nF
BUZZER ELEMENT STD 2.6KHZ 35MM
PIEZO BENDER, 2.6KHZ, 30V; Transducer Function:Buzzer; Resonant Frequency:2.6kHz; Capacitance:30000pF; External Diameter:35mm; External Depth:0.53mm; Outer Diameter:35mm; Resistance:500ohm; Supply Voltage Max:30V p-p

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio