PUI Audio AB2040B-LW100-R

Audio Bender Piezo 30Vp-p 3500Hz to 4500Hz Cable Mount Wire Lead
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2040B-LW100-R.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-3.92%

CAD Models

Download PUI Audio AB2040B-LW100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PUI AudioAB2040B
Audio Diaphragm Piezo 30Vp-p 3500Hz to 4500Hz Wire Lead
Piezo Bender, 4Khz, 0.022 Uf, 350R; |Pui Audio AB2040S-LW100-R
PUI AudioAB2746B
Audio Indicator Diaphragm Piezo Wire Lead 4100Hz to 5100Hz
PUI AudioAB3528B
Audio Indicator Diaphragm Piezo Wire Lead 2300Hz to 3300Hz
Piezo Bender, 4.6Khz, 0.016 Uf, 250R; |Pui Audio AB2746B-LW100-R

Descriptions

Descriptions of PUI Audio AB2040B-LW100-R provided by its distributors.

Audio Bender Piezo 30Vp-p 3500Hz to 4500Hz Cable Mount Wire Lead
Piezo Bender, 4Khz, 0.025 Uf, 350R; |Pui Audio AB2040B-LW100-R
Speakers & Transducers PIEZO CERAMIC BENDER 20MM DIA 4.0KHZ
Piezo Bender, 4 kHz, 0.025 UF, 350 ohm, 0.79" Dia, 0.02"" H"
PIEZO BENDER, 4KHZ, 0.025UF, 350 OHM;
AB 4,0KHZ 20MM DISC 100mmLEADS RoHSconf

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio