PUI Audio AB2040B

Audio Diaphragm Piezo 30Vp-p 3500Hz to 4500Hz Wire Lead
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2040B.

Sager Electronics

Datasheet3 pages16 years ago
Datasheet1 page6 years ago

Mouser

Inventory History

3 month trend:
-94.88%

CAD Models

Download PUI Audio AB2040B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Piezo Bender, 4Khz, 0.022 Uf, 350R; |Pui Audio AB2040S-LW100-R
Audio Bender Piezo 30Vp-p 3500Hz to 4500Hz Cable Mount Wire Lead
PUI AudioAB2746B
Audio Indicator Diaphragm Piezo Wire Lead 4100Hz to 5100Hz
Piezo Bender, 4.6Khz, 0.016 Uf, 250R; |Pui Audio AB2746B-LW100-R
PUI AudioAB3528B
Audio Indicator Diaphragm Piezo Wire Lead 2300Hz to 3300Hz

Descriptions

Descriptions of PUI Audio AB2040B provided by its distributors.

Audio Diaphragm Piezo 30Vp-p 3500Hz to 4500Hz Wire Lead
Piezo Bender, 4Khz, 0.025 Uf, 350R; |Pui Audio AB2040B
Piezo Bender, 4 kHz, 0.025 UF, 350 ohm, 0.79" Dia, 0.02"" H"
4 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 350 Ohms
Piezoelectric Benders 4KHz 350 OHMS 25nF
PIEZO BENDER, 4KHZ, 0.025UF, 350 OHM;
Speakers & Transducers 4KHz 350 OHMS 25nF
Resistor 350Ω Embedded Mount 4kHz

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio