PUI Audio AB2746B

Audio Indicator Diaphragm Piezo Wire Lead 4100Hz to 5100Hz
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2746B.

Sager Electronics

Datasheet1 page16 years ago

Mouser

Inventory History

3 month trend:
-26.42%

CAD Models

Download PUI Audio AB2746B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Piezo Bender, 4.6Khz, 0.016 Uf, 250R; |Pui Audio AB2746B-LW100-R

Descriptions

Descriptions of PUI Audio AB2746B provided by its distributors.

Audio Indicator Diaphragm Piezo Wire Lead 4100Hz to 5100Hz
4.6 kHz Standard Buzzer Element 20V p-p 1.063" Dia (27.00mm) 250 Ohms
PIEZO BENDER, 4.6KHZ, 0.016UF, 250 OHM;
Piezoelectric Benders 4.6KHz 500ohms 16nf
Speakers & Transducers 4.6KHz 500ohms 16nf
BUZZER ELEMENT STD 4.6KHZ 27MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio