PUI Audio AB2746B-LW100-R

Piezo Bender, 4.6Khz, 0.016 Uf, 250R; |Pui Audio AB2746B-LW100-R
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2746B-LW100-R.

Sager Electronics

Datasheet1 page0 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+8.59%

CAD Models

Download PUI Audio AB2746B-LW100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PUI AudioAB2746B
Audio Indicator Diaphragm Piezo Wire Lead 4100Hz to 5100Hz

Descriptions

Descriptions of PUI Audio AB2746B-LW100-R provided by its distributors.

Piezo Bender, 4.6Khz, 0.016 Uf, 250R; |Pui Audio AB2746B-LW100-R
Speakers & Transducers PIEZO CERAMIC BENDER 27MM DIA 4600HZ
Piezo Bender, 4.6 kHz, 0.016 UF, 250 ohm, 1.07" Dia, 0.03"" H"
Wire Lead Terminal, 4.6kHz, 250Ω, Wire Mount, 27.0002mm × 27.0002mm × 510μm
PIEZO BENDER, 4.6KHZ, 0.016UF, 250 OHM;
BUZZER ELEMENT STD 4.6KHZ 27MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio