Molex 171692-0102

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171692-0102.

Upverter

Datasheet2 pages5 years ago
Technical Drawing2 pages11 years ago

Sager Electronics

TME

Molex

Newark

Inventory History

3 month trend:
-20.69%

CAD Models

Download Molex 171692-0102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-11-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586017-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Crimp Terminal, Detent, White Insulator, Plug
TE Connectivity1969598-2
Rectangular Power Connector
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 171692-0102 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 2 Rows, 5.7 mm, 171692 Series, PBT, Mega-Fit, Black
Rectangular Connector Housings; 1716920102; MOLEX; 2; 2; Black; Straight
CONN HOUSING, RCPT, 2POS, 5.7MM, BLACK; Product Range: Mega-Fit 171692 Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 5.7mm; For Use With: Molex Mega-Fit 172063, 76823 Series Socket Contacts; SVHC: No SVHC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1716920102
  • 171692-0102.
  • 1716920102