What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics MDP-0

Stackable Double Banana Plug with Cable Guide, Solderless, Black-Note: Price is for 5 Units

$ 5.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics MDP-0.

IHS

Datasheet92 pages11 years ago
Datasheet1 page25 years ago

Newark

JRH Electronics

Jameco (USA)

Burklin Elektronik

Inventory History

3 month trend:
+101%

Alternate Parts

Price @ 1000
$ 5.327
$ 5.69
$ 5.69
Stock
31,072
8,829
8,829
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
2
2
2
Number of Rows
-
-
-
Mount
Free Hanging, Panel
Free Hanging, Panel
Free Hanging, Panel
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-
Connector Type
Plug
Plug
Plug
Current Rating
15 A
15 A
15 A
Number of Contacts
2
2
2
Contact Material
Brass
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity825433-2
TE Connectivity 825433-2 Board Connector Male 2 Contacts 1 Row Unshrouded
TE Connectivity2106091-1
2 Position 0.059 inch Inverted SMT Through Board Wire to Board Connector
TE Connectivity1-1469372-1
CONN MOD GUIDE MALE R/A NICKEL / Connector Guide Module For AdvancedTCA Series Type A2
Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation
Pomona ElectronicsB-24-0
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-36-0
Test Lead, Banana Plug, 4 mm, Stackable - Banana Plug, 4 mm, Stackable, 914mm, Die-Cast Zinc
Pomona ElectronicsB-24-2
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Pomona Electronics MDP-0 provided by its distributors.

Stackable Double Banana Plug with Cable Guide, Solderless, Black-Note:Price is for 5 Units
ADAPTOR, 2X, 4MM, WITH CABLE GUIDE; Connector Type:Adapter; Series:MDP; Contact Termination:Quick Connect; Current Rating:15A; Contact Plating:Nickel; Contact Material:Brass; Connector Colour:Black
Connector A = 2x Banana Plug / Connector A Diameter = 5 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = 2x Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Nickel / Rated Voltage AC kVAC = 5 / Rated Current A = 15 / Insulation Material = Polypropylene (PP) / Colour = Black / Overall Length mm = 39.3

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632845
  • MDP-0#
  • MDP0