Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke AC280

Hook Test Probe, CAT III 1000V, CAT IV 600V, Banana Jack, Black, Red
$ 60.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke AC280.

Master Electronics

Datasheet1 page17 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.70%

Related Parts

Pomona Electronics6275
Pomona 6275 Test Probe Set, Stainless Steel Tips, Precision, Banana Plug, 20 AWG, 3A, 1000VAC
Pomona Electronics6342
Pomona 6342 Test Probe Set, Gold Pogo Pin Tip, Precision, Banana Plug, 20 AWG, 3A, 1000VAC

Descriptions

Descriptions of Fluke AC280 provided by its distributors.

Hook Test Probe, CAT III 1000V, CAT IV 600V, Banana Jack, Black, Red
TEST HOOK CLIP SET FLUKE AC280; Connector Type: 2mm Banana Socket; Centreline Spacing: -; Connector Tip Style: Hook; Current Rating: 3A; Overall Length: -; Spring Force Initial: -; Spring ; Available until stocks are exhausted
TEST CLIP, 1POS For Use With:Fluke TL222 and TL224 Test Leads; Color:One Red, One Black; Connector Type:Test Clip; Connector Type:Test Clip; Series:SureGrip; No. of Contacts:1; Contact Plating:Nickel ;

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1610115
  • AC280.
  • FLUKE AC280
  • FLUKE-AC280