What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics 1825-0

Pomona 1825-0 Test Plug and Test Jack 15A 5000V Stack-up Banana Jack x Standard Banana Plug
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1825-0.

IHS

Datasheet1 page10 years ago

Master Electronics

element14 APAC

Jameco (USA)

Factory Futures

Inventory History

3 month trend:
-16.06%

CAD Models

Download Pomona Electronics 1825-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.28
$ 13.352
$ 13.352
Stock
109,625
48,568
48,568
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
1
-
-
Number of Rows
-
-
-
Mount
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-
Connector Type
Plug
-
-
Current Rating
15 A
15 A
15 A
Number of Contacts
1
1
1
Contact Material
Nickel
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.40
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity1658539-4
D-Sub Pin Receptacle Connector, Brass, 20 AWG Crimp, 32-18 AWG Wire, Signal Circuit
TE Connectivity1924579-3
TE Connectivity 1924579-3 Automotive Connector Male Unshrouded Ni 20-18AWG
Amphenol AudioACPS-RB
1/4" Right Angle Audio Phone Plug, Stereo, Muscian Range, Black Finish | Amphenol Audio ACPS-RB
Amphenol Sine SystemsACPM-GN BULK
Conn, Amphenol Audio Acpm-Gn Bulk; |Amphenol Sine/tuchel ACPM-GN BULK
Amphenol AudioKM2PB
Phone Audio Connector, Mono, 2 Contacts, Plug, 3.5 mm, Cable Mount, Nickel Plated Contacts

Descriptions

Descriptions of Pomona Electronics 1825-0 provided by its distributors.

Pomona 1825-0 Test Plug and Test Jack 15A 5000V Stack-up Banana Jack x Standard Banana Plug
BANANA PLUG, 15A, SCREW, BLACK; Series:1825; Gender:Plug; Contact Termination:Sc
1825-0 - Fluke Banana Plug With Safety Collar Solderless 10 Pcs Black (1659434)
Black Solderless Stackup Banana Plugs with Safety Shield 15A (Single)
Part, Wire / Cable, Banana Plug, Stackab
Banana Connectors SOLDERLESS BANA PLUG
QTY 1 10PCS COLLAR SOLDERLESS PCS BLACK
CONN BANANA PLUG STACK SLDRLESS
Banana Plug with Safety Collar, 15A, Solderless, Set Screw, Black - Bulk Package; Gender:Plug; Connector Mounting:Panel Mount; Current Rating:15A; Voltage Rating:5kV; Contact Plating:Nickel Plated Contacts; Connector Col
BANANA PLUG, 15A, SCREW, BLACK; Series:-; BANANA PLUG, 15A, SCREW, BLACK; Series:-; Gender:Plug; Contact Termination:Screw; Current Rating:15A; Voltage Rating:5; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1659434
  • 1825-0#
  • 1825-0.
  • 1825-0..
  • 1825-0...
  • 1937271