What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3248035

Conn Mini Feed-Through Terminal Block 2 POS Screw T DIN Rail 32A
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3248035.

IHS

Datasheet19 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1715721
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV
Phoenix Contact1715022
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV; PA

Descriptions

Descriptions of Phoenix Contact 3248035 provided by its distributors.

Conn Mini Feed-Through Terminal Block 2 POS Screw T DIN Rail 32A
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, 2POS, 1LEVEL, 32A, 500V ROHS COMPLIANT: YES
Terminal Block 500 V 32 A 24 to 10 AWG 29.9mm L Gray
Mini feed-througterm block; Screw conn; AWG:24-10; W:6.2mm; gray; NS15
Phoenix,Micro feed-through terminal blocks,MUT4,Phoenix Straight-through terminal block , MUT 4series, single layer, grey, Screw-down terminations, 41A
Mini feed-through terminal block, nom. voltage: 500 V, nominal current: 32 A, number of connections: 2, number of positions: 1, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG