Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3036369

Phoenix Contact Fuse Terminal Block; ST 4-HESI (5X20); 10A; 300V; #28 - #10; Glass; Black
$ 8.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036369.

Phoenix Contact

Datasheet11 pages2 years ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-22.37%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3046032
Terminal Block; 26-10 AWG; Black; 1; 2; PA; 6.2 mm x 56.8 mm; Glass; 4 kV; 3;
Phoenix Contact3211861
Term Block; DIN Rail; Fuse; Push-In; 2Conn; 24-10AWG; BLK; NS 35/7.5; NS35/15; 6.3A; 500V
Phoenix Contact3211922
Conn Disconnect Terminal Block F 2 POS Spring Clamp T DIN Rail 20A
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 3036369 provided by its distributors.

Phoenix Contact Fuse Terminal Block; ST 4-HESI (5X20); 10A; 300V; #28 - #10; Glass; Black
Fuse terminal for mounting on NS 35, for cartridge fuse inserts 5 x 20, 5 x 25 and 5 x 30 mm
TERMINAL BLOCK FUSE 1 2 28-10 AWG BLACK 10 A 300 V 6 KV PA ST SERIES
Fuse terminal block, 2 pole, 4.0 mm², 500 V, 6.3 A, 3036369
Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix,ST4-HESI(5X20),fuse terminal block,Phoenix fuse terminal block, ST 4-HESI (5X20)series, single layer, Black, Spring clamp termination, 6.3A
Fuse terminal block Manufacturer Article n°: 3036369 Colour: Black Material: Polyamide Cross-section, flexible: 0.08...4 mm² Cross-section, rigid: 0.08...6 mm² Rated voltage: 250 VAC
Terminal Block, Fused, 2Pos, 10Awg; No. Of Positions:2Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Clamp; Rated Current:6.3A; Rated Voltage:500V Rohs Compliant: Yes |Phoenix Contact ST 4-HESI (5X20)
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20, nom. voltage: 500 V, nominal current: 6.3 A, connection method: Spring-cage connection, Rated cross section: 4 mm2, cross section: 0.08 mm2- 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: black

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 4-HESI (5X20)
  • ST4-HESI (5X20)
  • ST4HESI (5X20)