Descriptions of Phoenix Contact 3211896 provided by its distributors.
Through terminal block, push-in connection, 0.14-4.0 mm², 3 pole, 24 A, 8 kV, gray, 3211896
Term Block; DIN Rail; Feed-Thru; Push-In; 3Conn; 26-12AWG; Gray; NS 35/7.5; NS35/15
Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail 24A
GROUND TERMINAL BLOCK, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,PTS2,5-TWIN,Phoenix Straight-through terminal block , PTS 2.5-TWINseries, single layer, grey, Push-in termination, 24A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 3, connection method: Push-in connection, Rated cross section: 2.5 mm2, 1 level, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3211896 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3211896 is a direct replacement for existing installations.