Descriptions of Phoenix Contact 3211760 provided by its distributors.
Terminal Block Connector; Push-in Connection; DIN Rail Feed-Thru; 24 to 10 AWG
Conn Feed-Through Modular Terminal Block F 2 POS T DIN Rail 32A
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3211760 Terminal Block 6.2mm 32A Blue
Phoenix,Straight-through terminal block,PT4BU,Phoenix Straight-through terminal block , PT 4 BUseries, single layer, Blue, Push-in termination, 32A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 2, connection method: Push-in connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Push In; Rated Current: 38A; Rated Voltage: 800V; No. of Levels: 1; Product Range: CLIPLINE PT Series; SVHC: No SVHC (15-Jan-2019)
Terminal block Manufacturer Article n°: 3211760 Colour: Light Blue Combustibility class: UL 94 V-0 Contact material: CU Alloy Housing Material: Polyamide (PA/Nylon) Series: Push-In Technology Connections: 2 Cross-section, flexible: 0.2...4 mm² Cross-section, rigid: 0.2...6 mm² Rated voltage: 800 VAC/DC
Buy the Phoenix Contact 3211760 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3211760 is a direct replacement for existing installations.