Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3210609

Conn Double-Level Terminal Block 8 POS Spring Clamp T DIN Rail 20A

$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210609.

IHS

Datasheet66 pages3 years ago

Phoenix Contact

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.87%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal
TE Connectivity796634-8
Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
TE Connectivity282836-8
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1803484
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803332
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 250 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 3210609 provided by its distributors.

Conn Double-Level Terminal Block 8 POS Spring Clamp T DIN Rail 20A
Terminal Block, 8Pos, 2Level, 20A, 800V; |Phoenix Contact 3210609
Feed-through Terminal Block 800 V 20 A 26 to 12 AWG
Phoenix Contact Multi-Level/Multi-Conductor Desk Design Terminal Block; PTTBS 2.5-QUATTRO; 20A; 600V; 2-Level; #26 - #12; Push-In Connection; Gray
Double-level terminal block, nom. voltage: 800 V, nominal current: 20 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG