TE Connectivity 796634-8

TE Connectivity Pluggable Terminal Block Header, 5.08mm Pitch, 8-Pin, 300VAC, Screw Mount
$ 6.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796634-8.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Datasheet3 pages11 years ago
Technical Drawing3 pages14 years ago
Datasheet8 pages0 years ago

Farnell

IHS

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-22.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity796949-8
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282847-8
TE Connectivity PCB Terminal Block, Buchanan Series, 8-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity1546074-8
Conn Terminal Block F 8 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Phoenix Contact1924363
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 16A; 400V; Solder
Phoenix Contact1923924
Phoenix Contact MSTBA2,5HC/8-G-5,08 PCB Socket, Plug, 8-Pin Green TH 12mm × 42.64mm × 12.1mm
5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 8 Circuits

Descriptions

Descriptions of TE Connectivity 796634-8 provided by its distributors.

TE Connectivity Pluggable Terminal Block Header, 5.08mm Pitch, 8-Pin, 300VAC, Screw Mount
Conn Terminal Blocks F 8 POS 5.08mm Screw RA Cable Mount 15A/Contact
TE Connectivity 796634-8 8 Positions Terminal Block Plug Female Unshrouded
Conn; Term Blk; Plug; Screw; 8; 5.08mm; RightAngle; 30-12AWG; Green; 15A;300V;M3
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
8 POS 5.08MM R/A PLUG,TRM BLK Number of Positions: 8 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 8 Plug Wire-to-Board .2" | Part Number: 796634-8 | Internal Number: 796634-8 | .2" | TE Connectivity | BUCHANAN
TERMINAL BLOCK, PLUGGABLE, 8POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:8Ways; Wire Size (AWG):30AWG to 12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product Range:-; Connector Mounting:Cable Mount; Connector Type:Terminal Block, Eurostyle; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Wire Size AWG Max:12AWG; Wire Size AWG Min:30AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796634-8.
  • 796634-8..