Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3209866

Terminal Block; PCB; Plug; Leg-SpringConn; 1Pos; 5.2mmPitch; 26-12AWG; COMBI; Gray
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3209866.

Farnell

Datasheet6 pages12 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+192%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3210127
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact3051108
Terminal Block; PCB; Plug; Quick Conn; 1Pos; 5.2mmPitch; 24-16AWG; COMBI; Gray
TE Connectivity480053-3
Tab Housing, .250 Series, Fastin-Faston, 1 Position, Natural | TE Connectivity 480053-3
TE Connectivity1-480416-0
FASTON 250 REC HSG NYLON NAT Crimp Terminal Housing | Part# 1-480416-0 | TE Connectivity
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Phoenix Contact3045145
Terminal Block; PCB; Plug; Screw Conn; 1Pos; 5.2mmPitch; 26-12AWG; COMBI; Gray; 24A; 500V

Descriptions

Descriptions of Phoenix Contact 3209866 provided by its distributors.

Terminal Block; PCB; Plug; Leg-SpringConn; 1Pos; 5.2mmPitch; 26-12AWG; COMBI; Gray
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix,plug-in parts,PP-H2,5/1,Phoenix Contact 1pPlug-in terminal blocks plug, PP-H 2.5/ 1series, 500 V, Push-in type, grey
Plug, nom. voltage: 500 V, nominal current: 24 A, number of connections: 1, number of positions: 1, connection method: Push-in connection, Rated cross section: 2.5 mm2, 1 level, cross section: 0.14 mm2 - 4 mm2, mounting type: Plug-in mounting, color: gray
Accessory Type = Plug / Accessory Colour = Grey / Standards Met = UL Listed / Standards Met = ABS / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = LR / Standards Met = NK / Combustibility Class = UL 94 V-0 / Poles = 1 / Length mm = 15.8 / Height mm = 40.2

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG