Descriptions of Phoenix Contact 3209510 provided by its distributors.
Through terminal block, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 8 kV, gray, 3209510
Conn Feed-Through Modular Terminal Block F 2 POS T DIN Rail 24A
Standard Feed-Thru Terminal Block 30A 800V - PT25
Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3209510 Terminal Block 5.2mm 24A Grey
2-Pole Push-In Terminal Block, 24A, 800V, UL/CSA/VDE
Phoenix,Straight-through terminal block,PT2,5,Phoenix Straight-through terminal block , PT 2.5series, single layer, grey, Push-in termination, 24A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 2, number of positions: 1, connection method: Push-in connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal block Manufacturer Article n°: 3209510 Colour: Grey Combustibility class: UL 94 V-0 Contact material: CU Alloy Housing Material: Polyamide (PA/Nylon) Series: Push-In Technology Connections: 2 Cross-section, flexible: 0.14...2.5 mm² Cross-section, rigid: 0.14...4 mm² Rated voltage: 800 VAC/DC
Buy the Phoenix Contact 3209510 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3209510 is a direct replacement for existing installations.